| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| E86 | |
| CISC | |
| 50 | |
| 50 | |
| 16 | |
| 1MB | |
| No | |
| SSI/UART | |
| 48 | |
| 3 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 0 | |
| 100 | |
| Commercial | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 3.4 |
| Largeur du paquet | 28 |
| Longueur du paquet | 28 |
| Carte électronique changée | 160 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | PQFP |
| 160 | |
| Forme de sonde | Gull-wing |
Numerous circuit components and their functionalities can be centralized into one single unit with the AM186CH-50KD\W C microcontroller from AMD (Advanced Micro Devices)! This microcontroller has an operating temperature range of 0 °C to 100 °C. It has a maximum clock speed of 50 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. It has romless program memory. This is a 16 bit processor.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
