AbraconAIUR-06-332KInducteur plombé
Inductor Power Unshielded Drum Core 3300uH 10% 10KHz Ferrite 0.48A 3.7Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 3300u | |
| 10% | |
| 10K | |
| 0.48 | |
| 3.7 | |
| Through Hole | |
| Radial | |
| 7.37 | |
| 2 | |
| -55 | |
| 125 | |
| 12.7 | |
| 18 |
If you need a convenient and easily removable inductor for your electrical design then consider this power AIUR-06-332K leaded inductor from Abracon Corporation. This part has a pitch of 7.37 mm. This leaded inductor has an operating temperature range of -55 °C to 125 °C. Its test frequency is 10K Hz. This leaded inductor has a maximum DC current of 480m A with a maximum resistance of 3.7 Ohm. This device utilizes drum core technology. It has an inductance of 3.3m H. This product is 18 mm tall with a diameter of 12.7 mm. It has a tolerance of 10%.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.