Diodes IncorporatedAH3772-SA-7 | Diodes Incorporated Hall Effect SensorsCapteur d’effet hall

Hall Effect Sensor 60mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R

Diodes Incorporated Hall Effect Switches

Diodes Incorporated’s portfolio of automotive-compliant Hall Effect Switches provide a versatile and cost-effective solution for varied proximity detection via magnets.

All of our automotive-compliant Hall Effect Switches are high performance, with a wide range of output options, operating voltages, and temperature ranges. The Omnipolar switches are available with a digital voltage output format, while the unipolar and latch switches are available with digital voltage output formats and also in a two-wire binary level output current format.

Applications

  • Position and Proximity Sensing in Automotive Applications
  • Open and Close Detect
  • Level Detect
  • Contactless switches
  • Flow Meters
  • Seatbelt Buckle
  • Seat Position


Features & Benefits

  • Omnipolar Operation
  • High Sensitivity: BOP and BRP of ±20G and ±10G Typical
  • Single Open Drain Output with Over Current Limit
  • 3.0V to 28V Operating Voltage Range
  • Chopper Stabilized Design Provides
  • Superior Temperature Stability
  • Minimal Switch Point Drift
  • Enhanced Immunity to Stress
  • Good RF Noise Immunity
  • Reverse Blocking Diode
  • Zener Clamp on Supply and Output Pins
  • -40°C to +150°C Operating Temperature
  • ESD: HBM > 8kV, CDM: >2kV
  • Industry Standard SOT23 and SIP-3 (Ammo Pack), SIP-3 (Bulk Pack) Packages


Related Products

Diodes Incorporated Hall Effect Sensors
This precision engineered AH3772-SA-7 Hall effect sensor from Diodes Zetex varies its output voltage in response to a magnetic field. This part can handle a current up to 60 mA. This device's minimum operating supply voltage of 3 V, while its maximum is 28 V. This part has a temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

Import TariffMay apply to this part

2 750 pièces: Prêt à être expédié le lendemain

This item has been discontinued

    Total$124.94Price for 454

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2210+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 2 750 pièces
      • Price: $0.2752

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.