Analog DevicesADUC841BCPZ8-3 | 8052 MicroConverter® ICMicrocontrollers - MCUs
MCU 8-bit 8052 CISC 8KB Flash 3V 56-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| ADuC8xx | |
| CISC | |
| 8052 | |
| 8051 | |
| 8.38 | |
| 8.38 | |
| 8 | |
| Flash | |
| 8KB | |
| 2.25KB | |
| 16MB | |
| Yes | |
| I2C/SPI/UART | |
| 34 | |
| 3 | |
| 2 | |
| 1 | |
| 8 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2.7 | |
| 3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.83 |
| Largeur du paquet | 8 |
| Longueur du paquet | 8 |
| Carte électronique changée | 56 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 56 | |
| Forme de sonde | No Lead |
Want to centralize your components to one device? Look no further use this ADUC841BCPZ8-3 microcontroller manufactured by Analog Devices. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This is a 8 bit processor. Its flash program memory is 62KB. Its ADC resolution is 12, while its DAC resolution is 12. This device is based on the 8052 core architecture. This device has a typical operating supply voltage of 3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

