Analog DevicesADUC7023BCBZ62IR7 | ARM7® MicroConverter® ICMicrocontrollers - MCUs
MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 36-Pin WLCSP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| ADuC7xxx | |
| RISC | |
| ARM7TDMI | |
| ARM | |
| 44 | |
| 44 | |
| 16|32 | |
| Flash | |
| 62KB | |
| 8KB | |
| Yes | |
| I2C/SPI | |
| 16 | |
| 3 | |
| 5 | |
| 1 | |
| 10 | |
| 12 | |
| 1 | |
| 4 | |
| 12 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| No | |
| No | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.36 |
| Largeur du paquet | 3.41 |
| Longueur du paquet | 3.41 |
| Carte électronique changée | 36 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | WLCSP |
| 36 | |
| Forme de sonde | Ball |
Use this programmable ADUC7023BCBZ62I-R7 microcontroller manufactured by Analog Devices, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 44 MHz. This device is based on the ARM7TDMI core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. This is a 16|32 bit processor. Its ADC resolution is 12, while its DAC resolution is 12. Its flash program memory is 62KB.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

