Analog DevicesADSP-21369KSWZ-4ADSP
DSP Floating-Point 32bit/40bit 350MHz 208-Pin LQFP EP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-2136x | |
| Super Harvard | |
| Floating-Point | |
| 32|40 | |
| ROM | |
| 768KB | |
| 256KB | |
| Yes | |
| I2C/SPI/UART | |
| 350 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.235|3.13 | |
| 1.3|3.3 | |
| 1.365|3.47 | |
| 2.4 | |
| 0.4 | |
| 0 | |
| 70 | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.4 mm |
| Largeur du paquet | 28 mm |
| Longueur du paquet | 28 mm |
| Carte électronique changée | 208 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | LQFP EP |
| 208 | |
| Forme de sonde | Gull-wing |
Have easy access to processed analog signals by using this ADSP-21369KSWZ-4A digital signal processor from Analog Devices. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 350 MHz is its maximum speed. Its rom program memory is 768KB. This device has a typical operating supply voltage of 1.3|3.3 V. Its minimum operating supply voltage of 1.235|3.13 V, while its maximum is 1.365|3.47 V. This is a 32|40 bit processor.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.