| Compliant | |
| 3A991c.4. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 2 | |
| 1Msps | |
| Serial (SPI) | |
| Voltage | |
| Pseudo-Differential | |
| External | |
| Unipolar | |
| Single | |
| 2.5V/5V | |
| Maximum Supply Current | 7.8 |
| 44 | |
| 48 | |
| ±2.5LSB | |
| ±0.25%FSR | |
| 93dB(Typ) | |
| 16 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) mm |
| Largeur du paquet | 4.1(Max) mm |
| Longueur du paquet | 4.1(Max) mm |
| Carte électronique changée | 16 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | VQFN EP |
| 16 | |
| Forme de sonde | No Lead |
Before converting analog signals into digital data that a computer can read, this ADS8330IRSAT ADC from Texas Instruments uses a transducer to convert real world physical signals into analog electrical signals. It has a pseudo-differential input signal. This device's digital interface is serial (spi). Its maximum power dissipation is 48 mW. This device is based on SAR architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

