| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 8|4 | |
| 30ksps | |
| Serial (2-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended|Differential | |
| External | |
| Bipolar | |
| Analog and Digital | |
| ±5V | |
| Maximum Supply Current | 50 |
| 38 | |
| 57 | |
| ±0.001%FSR | |
| ±0.03%FSR(Typ) | |
| 24 | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2(Max) - 0.05(Min) |
| Largeur du paquet | 5.6(Max) |
| Longueur du paquet | 10.5(Max) |
| Carte électronique changée | 28 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SSOP |
| 28 | |
| Forme de sonde | Gull-wing |
This ADS1256IDBTG4 made by Texas Instruments ADC is great for converting continuous analog signals into digital data. It has a single-ended and differential input signal. This device is based on Delta-Sigma architecture. Its maximum power dissipation is 57 mW. This device's digital interface is serial (2-wire, spi, qspi, microwire). This ADC has a resolution of 24bit. This ADC has an input voltage of ±5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

