| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 3|2 | |
| 2ksps | |
| Serial (SPI) | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Bipolar | |
| Single|Dual | |
| ±2.048V | |
| ±2.5 | |
| 2.3 | |
| ±1LSB | |
| ±0.25%FSR | |
| 16 | |
| No | |
| Yes | |
| -40 | |
| 105 | |
| Tube | |
| Extended | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 4.4 |
| Longueur du paquet | 6.5 |
| Carte électronique changée | 20 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSSOP |
| 20 | |
| Forme de sonde | Gull-wing |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this ADS1147IPW ADC from Texas Instruments. This device is based on Delta-Sigma architecture. This device's digital interface is serial (spi). It has a single-ended and differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of ±2.048 V. Its typical dual supply voltage is ±2.5 V. This ADC has a temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

