Analog DevicesADR01BRZRéférences de tension
V-Ref Precision 10V 10mA 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.05% | |
| 3ppm/°C | |
| 70ppm/mA | |
| 30ppm/V | |
| 10 | |
| 36 | |
| 10 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) mm |
| Largeur du paquet | 4(Max) mm |
| Longueur du paquet | 5(Max) mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC N |
| 8 | |
| Forme de sonde | Gull-wing |
Even in the event of large power supply variations, this ADR01BRZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 10 V, this is power management at its best. It only needs a voltage that does not exceed 36 V to effectively power your circuit. It has an initial accuracy of 0.05%. This voltage reference circuit supports series topology. Your circuit has the capability to produce a constant current at its output by using a load regulation of 70ppm/mA and line regulation of 30ppm/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 3ppm/°C.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

