Analog DevicesADP3303ARZ-5Linear Regulators
LDO Regulator Pos 5V 0.2A 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 5 | |
| 0.2(Min) | |
| 3.2 | |
| 12 | |
| 0.03@1mA|0.4@200mA|0.07@10mA | |
| 0.01mV/V(Typ) | |
| 0.013mV/mA(Typ) | |
| 96°C/W | |
| 55°C/W | |
| Current Limit|Noise Reduction|Shutdown|Thermal Protection | |
| -25 | |
| 85 | |
| Industrial | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 4(Max) |
| Longueur du paquet | 5(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC N |
| 8 | |
| Forme de sonde | Gull-wing |
Keep calm and stay stable by implementing this LDO ADP3303ARZ-5 linear regulator developed by Analog Devices. Its typical dropout voltage at current is 0.003@1mA|0.18@200mA|0.02@10mA V. It has an overall accuracy of ±0.8 %. This voltage regulation device's single output can produce a current up to 0.3(Typ) A. This will operate at a minimum voltage of 3.2 V and a maximum voltage of 12 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.013mV/mA(Typ) and line regulation of 0.01mV/V(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -20 °C to 85 °C. The maximum dropout voltage is 0.03@1mA|0.4@200mA|0.07@10mA V. Its polarity is positive.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.