Analog DevicesADP1851ACPZ-R7Contrôleurs CC en CC
DC/DC Cntrlr Single-OUT Step Down 1500kHz 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.6 to 18 | |
| 25 | |
| 1500 | |
| 2.75 | |
| 20 | |
| 2.75 to 20 | |
| 4.2 | |
| 2/2 | |
| 1.5/1.5 | |
| 200 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.73 mm |
| Largeur du paquet | 4 mm |
| Longueur du paquet | 4 mm |
| Carte électronique changée | 16 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 16 | |
| Forme de sonde | No Lead |
Analog Devices' synchronous step down ADP1851ACPZ-R7 DC voltage controller will provide the proper DC voltage level for each component within your electronic project. Its output produces a current of 25(Min) A. With an output that has a voltage of 0.6 to 18 V, this is power management at its best. This DC voltage controller has single output. This DC voltage controller has an input voltage of 2.75 to 20 V. Its switching regulator has a frequency of 200 to 1500 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

