Artesyn / Advanced EnergyADN5-24-1PM-CAlimentation électrique CA en CC
AC/DC Power Supply Single-OUT 24V 5A 120W
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| DIN Rail | |
| White | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 5 | |
| 120 | |
| 85 | |
| 264 | |
| 90 | |
| 375 | |
| 0.5% | |
| 0.5% | |
| 47 to 67|400 | |
| ±1 | |
| 90(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 50mV(Max) | |
| No | |
| -25 | |
| 70 | |
| 500 | |
| Installation | DIN Rail |
| Hauteur du paquet | 123 mm |
| Largeur du paquet | 50 mm |
| Longueur du paquet | 111 mm |
Power your device with direct current by using this ADN5-24-1PM-C AC to DC power supply from Artesyn Embedded Power to convert an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 120 W. This part's single output can handle a current up to 5 A. This part has a minimum operating temperature of -10 °C and a maximum of 70 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

