Analog DevicesADM697ARZSupervisory Circuits
Processor Supervisor Adj 1 Active High/Active Low/Push-Pull 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 70 | |
| Active High/Active Low/Push-Pull | |
| Adj | |
| Adj | |
| Adj | |
| 3 to 5.5 | |
| 3 | |
| 5.5 | |
| 1950 | |
| 600 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Power Supply Monitor | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.35(Max) mm |
| Largeur du paquet | 7.6(Max) mm |
| Longueur du paquet | 10.5(Max) mm |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC W |
| 16 | |
| Forme de sonde | Gull-wing |
Do your circuit's needs demand a great deal from your processor? The ADM697ARZ microprocessor supervisory circuit from Analog Devices is the perfect backup solution. This device has a maximum power dissipation of 600 mW. Its maximum power dissipation is 600 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a typical reset threshold voltage of Adj V, with a minimum of Adj V and a maximum of Adj V. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

