Analog DevicesADE9153AACPZ-RLDivers conversion de données
Energy Measurement 32-Pin LFCSP EP T/R
ADE9153A: Energy Metering IC with Self-Calibration
The ADE9153A is a high accuracy energy metering IC for single-phase, shunt-based metering applications.
The mSure® self- calibration feature allows a meter to calibrate its current and voltage channels without using an external reference meter. mSure self-calibration supports Class 1 and Class 2 meters. For standards-based metering, customers should verify traceability requirements for their application.
Key Features and Benefits
● Self-calibration to 1% accuracy based on direct measurement of the full signal path
● 3 high-performance ADCs with wide dynamic range (88 dB signal-to-noise ratio SNR)
● Extensive metrology feature set supports active and reactive energy standards and power quality measurements
Applications
● Energy: Utility Metering
● Building Infrastructure: smart lighting, smart power distribution, smart AC plugs, Solar inverters
● Automotive: Electric vehicle charging
● Communication: Data center power distribution units
Evaluation Board
The ADE9153A can be evaluated with the EV-ADE9153ASHIELDZ.
Block Diagrams and Tables
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Energy Measurement | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.73 |
| Largeur du paquet | 5 |
| Longueur du paquet | 5 |
| Carte électronique changée | 32 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 32 |
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.