Analog DevicesADA4830-1BCPZ-R2Amplificateurs SP

SP Amp Difference Amplifier Single R-R I/O 5.5V 8-Pin LFCSP EP T/R

Analog Devices' difference amplifier ADA4830-1BCPZ-R2 differential amplifier will easily be able to amplify audio signals using two channels. It has a rail to rail output. This part has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has a single channel per chip.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    10 semaines
    • Price: $1.975
    1. 250+$1.975

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.