Analog DevicesAD9779A-DPG2-EBZCartes et kits de développement de conversion de données
AD9779A DAC Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD9779A | |
| DAC | |
| Win | |
| 5(Typ) | |
| No | |
| No |
By speeding up your data collection and processing this evaluation board AD9779A-DPG2-EBZ data conversion development board and kit made by Analog Devices is a necessity.
Description du kit de développement
AD9779A-DPG2-EBZ is Dual, 1 GSPS Digital-to-Analog Converter Evaluation Board . The AD9779A is dual high dynamic range digital-to-analog converters (DACs) that provide a sample rate of 1 GSPS, permitting a multicarrier generation up to the Nyquist frequency. They include features optimized for direct conversion transmission applications, including complex digital modulation and gain and offset compensation.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.