Analog DevicesAD844ANZAmplificateur opérationnel
Op Amp Single High Speed Amplifier ±18V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| >2.5um | |
| 0.3@±15V | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.4@±15V | |
| Dual | |
| 1100 | |
| 2000@±15V | |
| 2@±15V | |
| 10@±15V | |
| 12@±15V | |
| 107.96(Typ) | |
| 100(Typ) | |
| 95 to 105 | |
| 60 | |
| 100 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 3.3 |
| Largeur du paquet | 6.35 |
| Longueur du paquet | 9.27 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP N |
| 8 | |
| Forme de sonde | Through Hole |
The configuration of this general purpose amplifier AD844ANZ OP amp from Analog Devices allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its maximum power dissipation is 1100 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with bicom technology. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

