Analog DevicesAD8412ABRMZ-RLAmplificateurs SP
SP Amp Current Sense Amp Single 5.5V 8-Pin MSOP
The AD8412A is a high-voltage, high-bandwidth current sense amplifier. The device features an initial gain of 10V/V, with a 1.8MHz bandwidth with a maximum ±0.11% gain error over the entire temperature range.
In the AD8412A, the buffered output voltage directly interfaces with any typical converter. The AD8412A has a minimum DC common-mode rejection ratio (CMRR) of 110dB from −2V to +50V. The AD8412A performs bidirectional current measurements across a shunt resistor in a variety of industrial and automotive applications.
The AD8412A offers breakthrough performance throughout the −40°C to +125°C temperature range. The device features an in-package trim core, which leads to a typical offset drift of ±0.30μV/°C throughout the operating temperature range and the common-mode voltage range without the need for chopping and autozero clocks (which can lead to intermodulation in the application). The device includes circuitry to achieve a wide input common-mode range and balanced input bias currents, regardless of input differential voltage or common-mode voltage, and circuitry to achieve ultralow CMRR drift. The device also includes circuitry to enable output accuracy in the presence of pulse-width modulation (PWM) type input common-mode voltages. The AD8412A is available in an 8-lead, MSOP package.
Key Features and Benefits
- • 1.8MHz small signal, −3 dB bandwidth
- • In-package Trim Core (DigiTrim™)
- • Precision without chopping and/or autozero
- • Typical ±0.30μV/°C offset drift
- • Maximum ±200μV voltage-offset over temperature range
- • Typical DC CMRR: 131dB
- • Typical AC CMRR at 50kHz: 97dB
- • Wide common-mode input voltage range
- • −2 V to +50 V, continuous operation
- • −20 V to +85 V, continuous survival
- • Initial gain: 10 V/V
- • Wide operating temperature range: −40°C to +125°C
- • 2.9V to 5.5V power-supply operating range
- • Available in 8-lead MSOP package
Applications
- • In-phase or High-side current sensing in
- • Motor control in BLDC motors, Low-inductance motors
- • Bidirectional 48 V to 12 V DC-DC converters
- • Solenoid controls
- • Power rail monitoring
- • Low-side current sensing
Evaluation Board
The AD8412A can be evaluated with the EVAL-AD8412A.
Block Diagrams and Tables



| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 2 | |
| 1 | |
| No | |
| <35 | |
| 20 | |
| 105 to 120 | |
| 110 | |
| 87 | |
| 0.2@5V@-40C to 125C | |
| 5.5 | |
| 5 to 7 | |
| 2.9 | |
| 3|5 | |
| 5.5 | |
| 350@5V@-40C to 125C | |
| -40 | |
| 125 | |
| Single | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.85 |
| Largeur du paquet | 3 |
| Longueur du paquet | 3 |
| Carte électronique changée | 8 |
| Conditionnement du fournisseur | MSOP |
| 8 |
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

