Analog DevicesAD8067ARTZ-REEL7Amplificateur opérationnel

Op Amp Single Precision Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R

Easily produce a large amount of gain in your electronic circuit by using this voltage feedback amplifier AD8067ARTZ-REEL7 from Analog Devices in a cascaded fashion. Its typical dual supply voltage is ±3|±5|±9 V, with a minimum of ±2.5 V and maximum of ±12 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with bifet technology. It has a single channel per chip. This device uses one or two power supplies.

331 pièces: Livraison en 2 jours

    Total$4.39Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2343+
      Manufacturer Lead Time:
      10 semaines
      Minimum Of :
      1
      Maximum Of:
      331
      Country Of origin:
      Malaisie
         
      • Price: $4.389
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2343+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Malaisie
      • In Stock: 331 pièces
      • Price: $4.389

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.