Analog DevicesAD8011ANZAmplificateur opérationnel
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 5@5V | |
| 3 | |
| 12 | |
| ±1.5 | |
| ±3|±5 | |
| ±6 | |
| 15@5V | |
| 1.15@5V@-40C to 85C | |
| 30@5V@-40C to 85C | |
| Single|Dual | |
| 2000@5V | |
| 2@5V | |
| 5@5V | |
| 5@5V | |
| 55 | |
| 52 | |
| 50 to 60 | |
| 328 | |
| 29 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 3.3 |
| Largeur du paquet | 6.35 |
| Longueur du paquet | 9.27 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP N |
| 8 | |
| Forme de sonde | Through Hole |
This current feedback amplifier AD8011ANZ OP amp from Analog Devices will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.5 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. This device utilizes bicom technology. It has a single channel per chip.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

