Analog DevicesAD7944BCPZADC
1-Channel Single ADC SAR 2.5Msps 14-bit Serial 20-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 14bit | |
| 1 | |
| 1 | |
| 2.5Msps | |
| Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Pseudo-Differential | |
| Internal|External | |
| Unipolar | |
| Analog and Digital | |
| 4.096V/5V | |
| 28 | |
| 33 | |
| ±1LSB | |
| ±15LSB | |
| 84.5dB(Typ) | |
| 14 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.83 mm |
| Largeur du paquet | 4 mm |
| Longueur du paquet | 4 mm |
| Carte électronique changée | 20 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 20 | |
| Forme de sonde | No Lead |
You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this AD7944BCPZ ADC from Analog Devices. Its maximum power dissipation is 33 mW. This device is based on SAR architecture. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). It has a pseudo-differential input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of 4.096V/5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

