Analog DevicesAD7322BRUZADC
2-Channel Single ADC SAR 1Msps 13-bit Serial 14-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| iCMOS | |
| SAR | |
| 13bit | |
| 1 | |
| 2|1 | |
| 1Msps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended|Pseudo-Differential|Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Dual | |
| 10V|±2.5V/±5V/±10V | |
| ±15/3|±15/5 | |
| 21 | |
| 31 | |
| ±1.1LSB | |
| ±7LSB | |
| 76dB(Min) | |
| 12+Sign | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1 mm |
| Largeur du paquet | 4.4 mm |
| Longueur du paquet | 5 mm |
| Carte électronique changée | 14 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSSOP |
| 14 | |
| Forme de sonde | Gull-wing |
With this AD7322BRUZ ADC from Analog Devices you will have no problem converting real world physical signals into a sequence of digital data. Its maximum power dissipation is 31 mW. This device's digital interface is serial (spi, qspi, microwire). This device is based on SAR architecture. It has a single-ended and pseudo-differential|differential input signal. This ADC has a resolution of 13bit. This ADC has an input voltage of 10 V|±2.5V/±5V/±10V. Its typical dual supply voltage is ±15/3|±15/5 V, with a minimum of ±12/2.7 V and maximum of ±16.5/5.25 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

