| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 16bit | |
| 8 | |
| 8 | |
| 8 | |
| Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar | |
| Internal | |
| 2.7 | |
| Analog and Digital | |
| ±8LSB | |
| ±0.28%FSR | |
| 90dB(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 4.4 |
| Longueur du paquet | 6.5 |
| Carte électronique changée | 20 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSSOP |
| 20 | |
| Forme de sonde | Gull-wing |
Thanks to Analog Devices and their AD5676RARUZ DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. It has a voltage output. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). This device is based on Segment architecture. This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses analog and digital power.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

