| Compliant | |
| EAR99 | |
| Active | |
| AD5451YUJZ-REEL7 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 10bit | |
| 2.7Msps | |
| 1 | |
| 1 | |
| 0.11 | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Current | |
| External | |
| 2.5 | |
| Single | |
| 0.055 | |
| ±0.25LSB | |
| ±0.25LSB | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.87 mm |
| Largeur du paquet | 1.6 mm |
| Longueur du paquet | 2.9 mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | TSOT |
| 8 | |
| Forme de sonde | Gull-wing |
Need to convert your digital signals to analog? This AD5451YUJZ-REEL7 DAC converter from Analog Devices is the one you want. It has a current output. This device's digital interface is serial (3-wire, spi, qspi, microwire). This device is based on Segment architecture. This DAC has a resolution of 10bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses a single power supply.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.