HoneywellABPDANN005PG2A3Capteur de pression du support de la carte
Board Mount Pressure Sensor 0psi to 5psi Gage 6-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 5psi | |
| 150psi | |
| 100 to 500 | |
| ±0.25 | |
| 0.46 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 3.9 | |
| -40 | |
| 85 | |
| Gas | |
| Installation | Through Hole |
| Hauteur du paquet | 10.35 |
| Largeur du paquet | 11 |
| Longueur du paquet | 8 |
| Carte électronique changée | 6 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | DIP Module |
| 6 | |
| Forme de sonde | Through Hole |
Ensure the components within your system are safe with this ABPDANN005PG2A3 board mount pressure sensor from Honeywell which measures and responds to gas or liquid pressure changes. This device has a minimum operating supply voltage of 3 V and a maximum of 3.6 V. This part has a temperature range of -40 °C to 85 °C. It has a response time of 0.46 ms. Its operating pressure range is 0psi to 5psi, while its maximum overload pressure is 30psi.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

