EatonA400303Blocs de raccordement de terminaux
Conn Barrier Strip 3 POS 14.27mm Screw ST Panel Mount 50A
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 3 | |
| 14.27 | |
| 1 | |
| 3 | |
| Screw | |
| Straight | |
| 50 | |
| 150V | |
| -40 | |
| 105 | |
| 68.07 | |
| 50.6 | |
| 22.1 | |
| Black | |
| Panel Mount |
When you implement this barrier strip A400303 PCB terminal block from Eaton, you will get the best connections results for your circuit! This is a 1-row connector. Its pitch is 14.27 mm. It has a maximum voltage rating of 150 V. It has a straight body orientation. This device has a maximum current rating of 50 A. A400303 is housed in thermoplastic. This product is 68.07 mm long, 22.1 mm tall and 50.6 mm deep. This quick disconnect terminal has an operating temperature of -40 to 105 °C. Its wire is 8-16 AWG. It uses the screw termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
