EatonA219303Blocs de raccordement de terminaux
Conn Barrier Strip 3 POS 9.53mm Faston ST Panel Mount 30A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 3 | |
| 9.53 | |
| 1 | |
| 3 | |
| Faston | |
| Straight | |
| 30 | |
| 300V | |
| -40 | |
| 105 | |
| 49.02 | |
| 34.8 | |
| 16.5 | |
| Black | |
| Panel Mount |
Connecting one or more circuits together, this barrier strip A219303 PCB terminal block from Eaton is a must-have! It has a maximum voltage rating of 300 V. It has a straight body orientation. This is a 1-row connector. Its pitch is 9.53 mm. This device has a maximum current rating of 30 A. A219303 is housed in thermoplastic. This product is 49.02 mm long, 16.5 mm tall and 34.8 mm deep. Its wire is 12-22 AWG. It uses the solder lug termination method. This quick disconnect terminal has an operating temperature of -40 to 105 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

