C&KA10405RNCQCommutateur rotatif
Switch Rotary N.O./N.C. SP4T 4 Flatted Shaft PC Pins 2.5A 125VAC 125VDC
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | No |
| N.O./N.C. | |
| Flatted Shaft | |
| SP4T | |
| 30 | |
| 4 | |
| 1 | |
| 1 | |
| 2.5@125VAC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 300000 | |
| 0.212 | |
| 6.35 | |
| 12.7 | |
| Non-Shorting | |
| Fixed | |
| No | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 3.89 | |
| 13 | |
| Glass/Nylon 6/6 | |
| Straight | |
| -30 | |
| 85 | |
| 6.99 | |
| 26.19 | |
| 26.19 | |
| 14.48 | |
| 26.19 | |
| 26.19 | |
| 35.19 |
This A10405RNCQ rotary switch from C&K Components gives you the ability to have more than two positions for your switch. It has a SP4T configuration. This device has a maximum current rating of 2.5 A @ 125VAC. This rotary limit switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A10405RNCQ rotary limit switch has a PC pin termination style. This product is 26.19 mm long, 35.19 mm tall and 26.19 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

