EatonA10220607Blocs de raccordement de terminaux
Conn Barrier Strip 6 POS 8.26mm Solder ST Thru-Hole 20A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 6 | |
| 8.26 | |
| 1 | |
| 6 | |
| Solder | |
| Straight | |
| 20 | |
| 250V | |
| -40 | |
| 105 | |
| 51.31 | |
| 12.7 | |
| 12.7 | |
| Black | |
| Through Hole |
When you implement this barrier strip A10220607 PCB terminal block from Eaton, you will get the best connections results for your circuit! Its pitch is 8.26 mm. It has a straight body orientation. It has a maximum voltage rating of 250 V. This is a 1-row connector. This device has a maximum current rating of 15 A. A10220607 is housed in thermoplastic. This quick disconnect terminal has an operating temperature of -40 to 105 °C. Its wire is 14-22 AWG. It uses the solder termination method. This product is 67.81 mm long, 12.7 mm tall and 12.7 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

