Grayhill97R08STCommutateur DIP

Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube

Add current flow control to your printed circuit simply through the use of Grayhill's 97R08ST dual in-line package switch. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 97R08ST DIP switch has a gull wing termination style. This product is 11.38 mm long, 1.49 mm tall and 8.1 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 1.27 mm.

36 pièces: Livraison en 3 jours

    Total$63.58Price for 17

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 36 pièces
      • Price: $3.74

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.