| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Connector Circular | |
| PIN | |
| Crimp | |
| Straight | |
| -55 | |
| 125 |
This 97-436-10P connector contact from Amphenol is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This has a Connector Circular connector. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the crimp termination method.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.
