Amphenol Communications Solutions95293-401-06LFEmbases de raccordement et réceptacles PCB

BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,6 Positions, 2.54 mm (0.100in) Pitch

Mounting this unshrouded 95293-401-06LF header connector from FCI to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 15.24 mm long, 9.65 mm tall and 4.83 mm deep. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. 95293-401-06LF is housed in black thermoplastic.

Import TariffMay apply to this part

285 pièces: Livraison en 2 jours

    Total$0.50Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2124+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      France
      • In Stock: 285 pièces
      • Price: $0.4985

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.