Bourns9250A-473-RCInducteur plombé
RF Choke Molded/Shielded Wirewound 47uH 10% 2.5MHz 50Q-Factor Ferrite 0.195A 2.11Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 47u | |
| 10% | |
| 2.5M | |
| 0.195 | |
| 0.175(Typ) | |
| 2.11 | |
| 50 | |
| 2.5M | |
| 27M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 4.36 | |
| 10.92 |
This rf choke 9250A-473-RC leaded inductor from Bourns is available for both power applications and RF applications. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device is made with wirewound technology. It has an inductance of 47u H. It has a tolerance of 10%. Its test frequency is 2.5M Hz, while its minimum self-resonant frequency is 27M Hz. This leaded inductor has a maximum DC current of 195m A with a maximum resistance of 2.11 Ohm. This product is 10.92 mm long with a diameter of 4.36 mm.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

