HARTING9185107914Embases de raccordement et réceptacles PCB

Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole

Protect your printed circuit boards from accidental damages with Harting's ejector 9185107914 header connector. This HDR connector has 10 contacts that are plated with gold. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 2 A. This connector has an operating temperature of -55 to 125 °C. This product is 32.3 mm long, 23.3 mm tall and 8.5 mm deep. 9185107914 is housed in gray polybutylene terephthalate. It uses the solder termination method.

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.