Littelfuse913-008-001Accessoires de fusible
Fuse Terminal 20A 32VAC/32VDC Panel Mount Wire Lead
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Fuse Terminal | |
| Blade | |
| 20 | |
| 32VAC|32VDC | |
| Wire Lead | |
| 30.5 | |
| 37.1 | |
| Black | |
| Panel Mount |
This 32 913-008-001 from Littelfuse is essential when implementing a fuse in an electrical circuit for overcurrent protection. This device has a current rating of I2C/UART/USB. The voltage rating is 16/16/16. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 83 mm long and 2.7 mm tall with a diameter of ARM Cortex M3 mm.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

