HARTING9032246805Face arrière de raccordement

Conn DIN 41612 F 24/8 POS 7.62mm/2.54mm Solder ST Thru-Hole

This din 41612 9032246805 backplane connector from Harting will provide an interface between devices. This F connector has 24 / 8 contacts that are plated with gold over nickel. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 2 A. This product is 94.9 mm long, 12.6 mm tall and 10.5 mm deep. It uses the solder termination method.

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.