BI Technologies84WR50KLFTRGradateurs de résistance, de potentiomètres et de rhéostats
Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.51mm) Gull Wing SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 50K | |
| 10% | |
| 200 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| Gull Wing | |
| Top | |
| 1.78 | |
| 12(Elec) | |
| 1 | |
| 4320 | |
| 200 | |
| Tape and Reel | |
| 6.35 | |
| 6.36 | |
| 8.51 | |
| 0.4 | |
| Surface Mount |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 84WR50KLFTR potentiometer from BI Technologies (TT electronics) is your solution! This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 50K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -65 to 150 °C. This device utilizes cermet technology. This product is 6.35 mm long, 8.51 mm tall and 6.36 mm deep. It has a tolerance of 10%. The 84WR50KLFTR part has a gull wing termination style.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

