Amphenol Communications Solutions84501-101LFEmbases de raccordement et réceptacles PCB

84501-101LF Amphenol ICC Connector Header & PCB Receptacles Board to Board 300 Positions BGA Lead-free - Arrow.com

As an added safety precaution, the board to board 84501-101LF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This RCP connector's 300 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 200 VAC. It has a straight body orientation. This is a 10-row connector. It has a receptacle type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 0.45 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. This product is 42.3 mm long, 3.89 mm tall and 16.38 mm deep. 84501-101LF is housed in liquid crystal polymer. This connector has an operating temperature of -40 to 85 °C.

250 pièces: Livraison en 2 jours

    Total$2,843.03Price for 250

    • (250)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2215+
      Manufacturer Lead Time:
      98 semaines
      • In Stock: 250 pièces
      • Price: $11.3721

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.