SOURIAU82913603AContact de raccordement
Contact PIN 8 Size Crimp ST Cable Mount 14AWG
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Machined Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 44 | |
| 5 | |
| -40 | |
| 100 | |
| 500 | |
| 25.5 | |
| 8 | |
| 14 | |
| Cable Mount |
This 82913603A connector contact from Souriau is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This device has a maximum current rating of 44 A. This has a Connector Circular connector. Its wire is 14 AWG. This connector contact has a minimum operating temperature of -40 °C and a maximum of 100 °C. It uses the crimp termination method. This product is 25.5 mm long.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

