Murata Manufacturing82472CInducteur à montage en surface
Inductor Power Unshielded Wirewound 4.7uH 20% 10KHz 20Q-Factor 0.8A 0.19Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 4.7u | |
| 20% | |
| 10K | |
| 0.8 | |
| 0.8 | |
| 0.19 | |
| 20 | |
| 1M | |
| 58M(Typ) | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.5 | |
| Surface Mount | |
| 3.2 | |
| 2 |
This power 82472C surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 4.7u H. This product is 3.5 mm long, 2.3 mm tall and 2.7 mm deep. This device utilizes wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 190m Ohm. Its test frequency is 10K Hz, while its minimum self-resonant frequency is 58M(Typ) Hz.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.