Bourns8230-68-RCInducteur plombé
RF Choke Wirewound 100uH 10% 2.5MHz 50Q-Factor Ferrite 0.125A 8Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Ferrite | |
| 100u | |
| 10% | |
| 2.5M | |
| 0.125 | |
| 8 | |
| 50 | |
| 2.5M | |
| 13M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 3.05 | |
| 7.62 |
This rf choke 8230-68-RC leaded inductor from Bourns is convenient and easily removable. This leaded inductor has an operating temperature range of -55 °C to 105 °C. Its test frequency is 2.5M Hz, while its minimum self-resonant frequency is 13M Hz. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 125m A with a maximum resistance of 8 Ohm. This device utilizes wirewound technology. It has an inductance of 100u H. This product is 7.62 mm long with a diameter of 3.05 mm.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

