Bourns8230-60-RCInducteur plombé
RF Choke Wirewound 47uH 10% 2.5MHz 45Q-Factor Ferrite 0.165A 4.5Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Ferrite | |
| 47u | |
| 10% | |
| 2.5M | |
| 0.165 | |
| 4.5 | |
| 45 | |
| 2.5M | |
| 20M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 3.05 | |
| 7.62 |
Jump-start your electrical design by including this rf choke 8230-60-RC leaded inductor from Bourns. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This leaded inductor has a maximum DC current of 165m A with a maximum resistance of 4.5 Ohm. This device utilizes wirewound technology. It has an inductance of 47u H. It has a tolerance of 10%. This product is 7.62 mm long with a diameter of 3.05 mm. Its test frequency is 2.5M Hz, while its minimum self-resonant frequency is 20M Hz.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

