C&K8121SD9A4GEBouton commutateur poussoir
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON Mom | |
| Unthreaded | |
| 1@120VAC 28VDC | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <50 | |
| 60000 | |
| 5.79 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 3.18 | |
| 3.96 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Right Angle | |
| -30 | |
| 75 | |
| Bulk | |
| 12.7 | |
| 7.11 | |
| 12.7 | |
| 6.86 | |
| 12.7 | |
| 26.24 | |
| 6.86 |
Manually control your circuit components with this 8121SD9A4GE push button switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 120VAC 28VDC. This push switch has a minimum operating temperature of -30 °C and a maximum of 75 °C. The 8121SD9A4GE push switch has a PC pin termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 6.86 mm tall and 26.24 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

