Bourns78F101J-RCInducteur plombé
RF Choke Bobbin Core 100uH 5% 2.5MHz 60Q-Factor Ferrite 0.165A 4.1Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 100u | |
| 5% | |
| 2.5M | |
| 0.165 | |
| 4.1 | |
| 60 | |
| 2.5M | |
| 5.5M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 2.79 | |
| 7.11 |
Jump-start your electrical design by including this rf choke 78F101J-RC leaded inductor from Bourns. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This device is made with bobbin core technology. Its test frequency is 2.5M Hz, while its minimum self-resonant frequency is 5.5M Hz. This product is 7.11 mm long with a diameter of 2.79 mm. This leaded inductor has a maximum DC current of 165m A with a maximum resistance of 4.1 Ohm. It has a tolerance of 5%. It has an inductance of 100u H.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

