Bourns77F102J-TR-RCInducteur plombé
RF Choke Unshielded Bobbin Core 1000uH 5% 796KHz 50Q-Factor Ferrite 0.1A 20Ohm DCR AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Unshielded | |
| Ferrite | |
| 1000u | |
| 5% | |
| 796K | |
| 0.1 | |
| 20 | |
| 50 | |
| 796K | |
| 1.2M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 3.99 | |
| 10.41 |
This rf choke 77F102J-TR-RC leaded inductor from Bourns is convenient and easily removable. This leaded inductor has an operating temperature range of -55 °C to 105 °C. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 1.2M Hz. It has a tolerance of 5%. This leaded inductor has a maximum DC current of 100m A with a maximum resistance of 20 Ohm. This product is 10.41 mm long with a diameter of 3.99 mm. This device utilizes bobbin core technology. It has an inductance of 1m H.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

