Grayhill76PSB08TCommutateur DIP
Switch DIP ON OFF SPST 8 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Piano | |
| SPST | |
| ON OFF | |
| 8 | |
| 0.15@30VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| <=30 | |
| 2000 | |
| 2000 | |
| Base | |
| Base | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 16 | |
| 17.78 | |
| 7.62 | |
| Right Angle | |
| -40 | |
| 85 | |
| Tube | |
| 22.4 | |
| 9.65 | |
| 7.65 | |
| 22.4 | |
| 9.65 | |
| 7.65 |
Look no further! The 76PSB08T dual in-line package switch, developed by Grayhill, can allow you to control multiple different paths on a printed circuit. This device has a maximum current rating of 0.15 A @ 30VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 76PSB08T DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. This product is 22.4 mm long, 7.65 mm tall and 9.65 mm deep. The maximum DC voltage rating is 30 VDC.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

