Amphenol Communications Solutions76347-301LFContact de raccordement

Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Contact

This 76347-301LF connector contact from FCI is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its wire is 22-30 AWG. It uses the crimp termination method. This product is 11.56 mm long, 2.6 mm tall and 2.1 mm deep.

Import TariffMay apply to this part

1 285 pièces: Prêt à être expédié le lendemain

    Total$0.06Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2211+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      France
      • In Stock: 1 285 pièces
      • Price: $0.0596

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.