Diodes Incorporated74LVC1G04Z-7Inverseur de bascule de Schmitt
Inverter 1-Element 5-Pin SOT-553 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LVC | |
| Inverter | |
| 1 | |
| 2.3(Typ)@2.7V|2(Typ)@3.3V|1.6(Typ)@5V | |
| 9.5 | |
| Push-Pull | |
| 32 | |
| -32 | |
| 0.95 | |
| 0.6 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 0.1 | |
| 10 | |
| 50 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.6 |
| Largeur du paquet | 1.2 |
| Longueur du paquet | 1.6 |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-553 |
| 5 | |
| Forme de sonde | Flat |
Look no further than the 74LVC1G04Z-7 inverting Schmitt trigger, developed by Diodes Zetex, for all of your analog signal conversion needs. This inverting Schmitt trigger has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.