C&K7403SYZQEBasculeur de commutateur
Switch Toggle ON OFF ON 4PDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 7403SYZQE | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| 4PDT | |
| ON OFF ON | |
| Threaded | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Bright Chrome | |
| 10.67 | |
| 4 | |
| 4.83 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 12 | |
| 3.94 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 1/4-40 | |
| 12.7 | |
| 8.89 | |
| 21.59 | |
| 10.54 | |
| 12.7 | |
| 21.59 | |
| 34.04 |
This compact 7403SYZQE toggle switch from C&K Components makes it possible to turn on and off certain parts of your circuits. It has a 4PDT configuration. This device has a maximum current rating of 5 A @ 120VAC 28VDC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 7403SYZQE toggle switch has a solder lug termination style. This product is 12.7 mm long, 34.04 mm tall and 21.59 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

